TWR-K53N512

NXP Semiconductors
841-TWR-K53N512
TWR-K53N512

Mfr.:

Description:
Development Boards & Kits - ARM K53N512CMD100 TWR module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
K53_100
Development Platforms
ARM Cortex M4
PK53N512CMD100
Brand: NXP Semiconductors
Dimensions: 3.5 in x 3.2 in
Interface Type: I2C, JTAG, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935328024598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.