TWR-K40X256

NXP Semiconductors
841-TWR-K40X256
TWR-K40X256

Mfr.:

Description:
Development Boards & Kits - ARM K40 TOWER MCU MODULE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Platforms
ARM Cortex M4
K40
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Dimensions: 3.5 in x 3.2 in
Interface Type: CAN, I2C, SPI, UART, USB
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326753598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500090
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.