TJF1052IT/2Y

NXP Semiconductors
771-TJF1052IT/2Y
TJF1052IT/2Y

Mfr.:

Description:
CAN Interface IC Galvanically isolated high-speed CAN transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.301

Stock:
1.301 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1301 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,28 € 42,80 €
3,96 € 99,00 €
3,60 € 360,00 €
3,43 € 857,50 €
3,41 € 1.705,00 €
Full Reel (Order in multiples of 1000)
3,04 € 3.040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJF1052IT
High Speed CAN Transceiver
SMD/SMT
SOIC-16
5 Mb/s
1 Driver
1 Receiver
3 V
5.25 V
- 40 C
+ 125 C
70 mA
8 kV
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.25 V
Product: Galvanically isolated high-speed CAN Transceiver
Product Type: CAN Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: 935300161518
Unit Weight: 432,239 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99