TJA1445AT/0Z

NXP Semiconductors
771-TJA1445AT/0Z
TJA1445AT/0Z

Mfr.:

Description:
CAN Interface IC High-Speed CAN FD transceiver with partial networking [ASIL B]

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.755

Stock:
3.755 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,972 € 9,72 €
0,869 € 21,73 €
0,779 € 77,90 €
0,732 € 183,00 €
0,703 € 351,50 €
0,697 € 697,00 €
Full Reel (Order in multiples of 2500)
0,652 € 1.630,00 €
0,637 € 3.185,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA1445
SMD/SMT
SO-14
5 Mb/s
4.5 V
5.5 V
- 40 C
+ 150 C
38 mA
With ESD Protection
Reel
Cut Tape
Brand: NXP Semiconductors
Duplex: Full Duplex
Interface Type: SPI
Operating Supply Voltage: 4.5 V to 5.5 V
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935443412431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TJA1445/TJA1446 High-Speed CAN Transceivers

NXP Semiconductors TJA1445 and TJA1446 Advanced High-Speed CAN Transceivers feature a partial networking sleep mode and implement CAN FD as defined in ISO11898-2:2024 parameter sets A-B. These NXP Semiconductors TJA144x transceivers are fully interoperable with the high-speed classical CAN and CAN FD protocols and have been fully developed and certified to be ISO 26262 ASIL-B compliant. TJA144x supports CAN partial networking using selective wake-up functionality (as specified in ISO 11898-2:2024), allowing the transceiver to remain in sleep mode even when CAN bus traffic is running (when it is not required to be active). The TJA1445 offers a CAN FD passive feature (in sleep mode) that prevents the transceiver from waking up and shields the CAN controller from CAN FD messages when running a mixed bus communication. The TJA1446 offers that feature and also shields from CAN XL messages.