TJA1442BT/0Z

NXP Semiconductors
771-TJA1442BT/0Z
TJA1442BT/0Z

Mfr.:

Description:
CAN Interface IC High-Speed CAN Transceiver with Standby Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,13 € 11,30 €
1,02 € 25,50 €
0,912 € 91,20 €
0,853 € 213,25 €
0,82 € 410,00 €
0,766 € 766,00 €
Full Reel (Order in multiples of 2500)
0,748 € 1.870,00 €
0,747 € 5.602,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA144x
High Speed CAN Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
38 mA
8 kV
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935390233431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

TJA144x Automotive CAN FD Transceivers

NXP Semiconductors TJA144x Automotive CAN FD Transceivers provide an interface between a controller area network (CAN) or CAN flexible data rate (FD) protocol controller and the physical two-wire CAN-bus. The NXP TJA144x variants include the TJA1441 (Basic CAN), TJA1442 (Standby mode CAN), TJA1443 (Sleep mode CAN), and TJA1448 (Dual channel standby mode CAN). All variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.