TJA1121AHN/0J

NXP Semiconductors
771-TJA1121AHN/0J
TJA1121AHN/0J

Mfr.:

Description:
Ethernet ICs MACsec enabled ASIL B Compliant Automotive Ethernet 1000BASE-T1 PHY Transceiver with RGMII support

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.772

Stock:
3.772 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,21 € 32,10 €
2,96 € 74,00 €
2,67 € 267,00 €
2,55 € 637,50 €
2,50 € 1.250,00 €
2,48 € 4.960,00 €
Full Reel (Order in multiples of 4000)
2,30 € 9.200,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HVQFN-36
Ethernet PHYs
1000BASE-T1
1 Gb/s
TJA1121
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Development Kit: TJA1121-EVB
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 4000
Subcategory: Communication & Networking ICs
Part # Aliases: 935450655118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

TJA1121 MACsec Ethernet PHY Transceiver

NXP Semiconductors TJA1121 MACsec 1000BASE-T1 Ethernet PHY Transceiver provides an efficient HW-based solution for MACsec at a 1Gbps line rate and addresses the security concerns for future networks. To enable speed-grade scaling for platform designs with and without MACsec, the TJA1121 is kept drop-in compatible with TJA1103, TJA1104, and TJA1120. The device comes in a compact package HVQFN36 (6mm x 6mm) for space-constrained use cases.