TJA1102HN/0Z

NXP Semiconductors
771-TJA1102HN/0Z
TJA1102HN/0Z

Mfr.:

Description:
Ethernet ICs Ethernet PHY 100BASE-T1 dual port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,32 € 7,32 €
5,67 € 56,70 €
5,25 € 131,25 €
4,80 € 480,00 €
4,58 € 1.145,00 €
4,45 € 2.225,00 €
4,33 € 4.330,00 €
Full Reel (Order in multiples of 2000)
3,95 € 7.900,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HVQFN-56
Ethernet Transceivers
100BASE-T1
100 Mb/s
MII, RMII
1.8 V
3.3 V
- 40 C
+ 125 C
TJA1102HN
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Part # Aliases: 935329679431
Unit Weight: 187,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.1