TJA1054T/N1,518

NXP Semiconductors
771-TJA1054TD-T
TJA1054T/N1,518

Mfr.:

Description:
CAN Interface IC FAULT TOLERANT TRANSCEIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TJA1054T
CAN Controller
SMD/SMT
SOIC-14
125 kb/s
4.75 V
5.25 V
- 40 C
+ 150 C
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: TJA1054TD-T
Unit Weight: 122,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542330299
ECCN:
EAR99