TJA1051TK/3/1J

NXP Semiconductors
771-TJA1051TK/3/1J
TJA1051TK/3/1J

Mfr.:

Description:
CAN Interface IC High-speed CAN transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.127

Stock:
14.127 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,802 € 8,02 €
0,726 € 18,15 €
0,642 € 64,20 €
0,602 € 150,50 €
0,578 € 289,00 €
0,55 € 550,00 €
0,543 € 2.172,00 €
Full Reel (Order in multiples of 6000)
0,542 € 3.252,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA1051
High Speed CAN Transceiver
SMD/SMT
HVSON-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
80 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935303564118
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TJA1051 High-Speed CAN Transceivers

NXP Semiconductors TJA1051 High-Speed CAN Transceivers offer an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The TJA1051 is intended for high-speed CAN applications in the automotive industry. The device provides differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.