TJA1044VTK/3/S3J

NXP Semiconductors
771-TJA1044VTK/3/S3J
TJA1044VTK/3/S3J

Mfr.:

Description:
CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,551 € 3.306,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA1044V
CAN Transceiver
SMD/SMT
HVSON-8
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 150 C
80 mA
8 kV
Reel
Brand: NXP Semiconductors
Operating Supply Voltage: 4.75 V to 5.25 V
Product: High-speed CAN transceiver with Standby mode
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935437046118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390050
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

TJA1044 Mantis® High-Speed CAN Transceivers

NXP Semiconductors TJA1044 Mantis® High-Speed Controller Area Network (CAN) Transceivers with Standby Mode are designed for high-speed CAN applications in the automotive industry. TJA1044 provides an interface between a CAN protocol controller and the physical two-wire CAN bus and the differential transmit/receive capability to (a microcontroller with) a CAN protocol controller. These transceivers feature exemplary passive behavior to the CAN bus when the supply voltage is off, very low-current Standby mode with bus wake-up capability, and excellent EMC performance (speeds up to 500kbit/s) without a common mode choke. The NXP TJA1044 Mantis High-Speed CAN Transceivers are optimized for 12V automotive applications.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.