TJA1044GTJ

NXP Semiconductors
771-TJA1044GTJ
TJA1044GTJ

Mfr.:

Description:
CAN Interface IC High-speed CAN transceiver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.878

Stock:
14.878 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,805 € 8,05 €
0,728 € 18,20 €
0,644 € 64,40 €
0,604 € 151,00 €
0,579 € 289,50 €
0,538 € 538,00 €
Full Reel (Order in multiples of 2500)
0,52 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA1044
High Speed CAN Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
80 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 210 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935301676118
Unit Weight: 72,156 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TJA1044 Mantis® High-Speed CAN Transceivers

NXP Semiconductors TJA1044 Mantis® High-Speed Controller Area Network (CAN) Transceivers with Standby Mode are designed for high-speed CAN applications in the automotive industry. TJA1044 provides an interface between a CAN protocol controller and the physical two-wire CAN bus and the differential transmit/receive capability to (a microcontroller with) a CAN protocol controller. These transceivers feature exemplary passive behavior to the CAN bus when the supply voltage is off, very low-current Standby mode with bus wake-up capability, and excellent EMC performance (speeds up to 500kbit/s) without a common mode choke. The NXP TJA1044 Mantis High-Speed CAN Transceivers are optimized for 12V automotive applications.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.