TJA1040T/CM,118

NXP Semiconductors
771-TJA1040T/CM118
TJA1040T/CM,118

Mfr.:

Description:
CAN Interface IC High-Speed CAN Transceiver with Standby Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.775

Stock:
32.775 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,29 € 12,90 €
1,18 € 29,50 €
1,08 € 108,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 2500)
0,894 € 2.235,00 €
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA1040T
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 150 C
50 mA
6 kV
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: AN
Country of Origin: TH
Operating Supply Voltage: 4.75 V to 5.25 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935297976118
Unit Weight: 68,714 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99