TEA2208DB1576

NXP Semiconductors
771-TEA2208DB1576
TEA2208DB1576

Mfr.:

Description:
Power Management IC Development Tools TEA2208DB1576

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,54 € 188,54 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Rectifier
90 VAC to 264 VAC
TEA2208T
Brand: NXP Semiconductors
For Use With: TEA2208T Bridge Rectifier
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935399075598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99