TEA2093DB2202

NXP Semiconductors
771-TEA2093DB2202
TEA2093DB2202

Mfr.:

Description:
Power Management IC Development Tools Demo board for the TEA2093TS Synchronous rectification controller.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,36 € 158,36 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Rectifier
38 V
2 V to 4.7 V
TEA2093TS
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935435985598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TEA2093DB2202 Evaluation Board

NXP Semiconductors TEA2093DB2202 Evaluation Board is an add-on board based on the TEA2093TS controller in a TSOP-6 package. The TEA2093TS features an adaptive gate drive for maximum efficiency at any load. The NXP TEA2093DB2202 Evaluation Board incorporates a 100V/2.7mΩ MOSFET and therefore allows easy replacement of the secondary side power diode in an existing power supply.