TEA2017AAT/3Y

NXP Semiconductors
771-TEA2017AAT/3Y
TEA2017AAT/3Y

Mfr.:

Description:
Power Management Specialised - PMIC DCM/QR/CCM & Multi Mode PFC + Resonant power supply control IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.602

Stock:
1.602 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,35 € 23,50 €
2,15 € 53,75 €
1,94 € 194,00 €
1,84 € 460,00 €
1,82 € 910,00 €
1,77 € 1.770,00 €
Full Reel (Order in multiples of 2500)
1,69 € 4.225,00 €
1,63 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
TEA2017
Controller
SMD/SMT
SO-16
2.5 A
- 40 C
+ 150 C
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: SG
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 36 V
Pd - Power Dissipation: 700 mW
Product: Digital Configurable LLC and Multimode PFC Controller
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935439623518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

TEA2017AAT LLC & Multimode PFC Controller

NXP Semiconductors TEA2017AAT LLC and Multimode PFC Controller is a digital configurable LLC and PFC combo controller for high-efficiency resonant power supplies. The device includes an LLC controller and PFC controller functionality. The TEA2017AAT can help users build a complete resonant power supply, making it easy to design with a low component count.