TEA2016DB1519

NXP Semiconductors
771-TEA2016DB1519
TEA2016DB1519

Mfr.:

Description:
Power Management IC Development Tools PC 240W TEA2016 demo-board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
379,23 € 379,23 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Power Management Specialized
12 V
TEA2016
Brand: NXP Semiconductors
Description/Function: LLC and PFC Combo Controller
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935380675598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEA2016DB1519 240W Demo Board

NXP Semiconductors TEA2016DB1519 240W Demo Board provides an easy-to-use platform for evaluating the TEA2016 and the TEA2016AAT. The TEA2016 is a digital configurable LLC and PFC combo controller for high-efficiency resonant power supplies. The TEA2016 incorporates both LLC and PFC controller functionality. The TEA2016AAT comes in a low profile and narrow body-width SO16 package.