TEA1999TS/2H

NXP Semiconductors
771-TEA1999TS/2H
TEA1999TS/2H

Mfr.:

Description:
Power Management Specialised - PMIC TEA1999TS/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.338

Stock:
4.338 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,754 € 7,54 €
0,683 € 17,08 €
0,604 € 60,40 €
0,566 € 141,50 €
0,543 € 271,50 €
0,504 € 504,00 €
Full Reel (Order in multiples of 3000)
0,493 € 1.479,00 €
0,492 € 2.952,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
TEA1999TS
Controller
SMD/SMT
TSOP-6
100 mA
21 V
0 V
26 V
- 40 C
+ 150 C
1.2 mA
Reel
Cut Tape
Application: Chargers
Brand: NXP Semiconductors
Development Kit: TEA1999DB1546
Input Voltage Range: 0 V to 21 V
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 0 V to 21 V
Output Voltage Range: 0 V to 26 V
Pd - Power Dissipation: 300 mW
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935363899125
Unit Weight: 4,798 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

GreenChip AC to DC Solutions

NXP Semiconductor GreenChip AC-to-DC Solutions are highly integrated devices designed to enable low no-load power consumption below 10mW. These devices also reduce component count for a cost-effective application design and provide advanced control modes that deliver exceptional efficiency.