TEA1733T/N1,118

NXP Semiconductors
771-TEA1733TN1118
TEA1733T/N1,118

Mfr.:

Description:
AC/DC Converters SW Mode Power Supply Controller 8-Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.381

Stock:
6.381 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,58 € 5,80 €
0,534 € 13,35 €
0,484 € 48,40 €
0,461 € 115,25 €
0,446 € 223,00 €
0,437 € 437,00 €
Full Reel (Order in multiples of 2500)
0,433 € 1.082,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
500 mW
Si
66.5 kHz
72 %
- 40 C
+ 150 C
TEA173X
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935289782118
Unit Weight: 81 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.