TEA1733LT/N1,118

NXP Semiconductors
771-TEA1733LT/N1118
TEA1733LT/N1,118

Mfr.:

Description:
AC/DC Converters 75W 72% 66.5KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.227

Stock:
12.227 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,591 € 5,91 €
0,544 € 13,60 €
0,494 € 49,40 €
0,47 € 117,50 €
0,455 € 227,50 €
0,446 € 446,00 €
Full Reel (Order in multiples of 2500)
0,443 € 1.107,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
10.5 V
75 W
12 V
30 V
Flyback
Si
66.5 kHz
80 %
550 uA
- 40 C
+ 150 C
- 300 mA
TEA173X
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Number of Outputs: 1 Output
Product: Switch Mode Power Supplies
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: GreenChip SMPS Control IC
Part # Aliases: 935289779118
Unit Weight: 81 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.