TDF8544TH/N3,118

NXP Semiconductors
771-TDF8544TH/N3118
TDF8544TH/N3,118

Mfr.:

Description:
Audio Amplifiers I2C-bus controlled 4 x 50 W power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
11,74 € 5.870,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
28 W
10 %
HSOP-36
4 Ohms
6 V
18 V
SMD/SMT
TDF8544
Reel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gain: 26 dB
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Type: BTL
Part # Aliases: 935297752118
Unit Weight: 2,102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99