TDA8920BJ/N2,112

NXP Semiconductors
771-TDA8920BJ
TDA8920BJ/N2,112

Mfr.:

Description:
Audio Amplifiers CLASS-D POWER AMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-D
210 W
0.02 %
DBSP
8 Ohms
12.5 V
30 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: NXP Semiconductors
Gain: 36 dB
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 50 mA
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 18
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono or 2-Channel Stereo
Part # Aliases: TDA8920BJ
Unit Weight: 6,135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.