TDA8566Q/N2S,112

NXP Semiconductors
771-TDA8566Q/N2S-112
TDA8566Q/N2S,112

Mfr.:

Description:
Audio Amplifiers BTL CAR RADIO PWRAMP DIFF INPT DIAG OUTPT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-B
40 W
0.1 %
DBSP-17
14.4 V
14.4 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gain: 26 dB
Number of Channels: 2 Channel
Operating Supply Current: 115 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 552
Subcategory: Audio ICs
Type: 2 Channel Stereo
Part # Aliases: 935289161112
Unit Weight: 4,807 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99