TDA8511J/N2,112

NXP Semiconductors
Not Assigned
TDA8511J/N2,112

Mfr.:

Description:
Audio Amplifiers 4X13W SE

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio Amplifiers
4-Channel Stereo
13 W
0.06 %
SOT-243
4 Ohms
6 V
18 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: NXP Semiconductors
Ib - Input Bias Current: 6 A
Input Type: Single
Output Current: 6 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 23
Subcategory: Audio ICs
Supply Type: Single
Part # Aliases: TDA8511JU
Unit Weight: 4,772 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542330000
USHTS:
8542330001
ECCN:
EAR99