TDA8263HN/C1,518

NXP Semiconductors
Not Assigned
TDA8263HN/C1,518

Mfr.:

Description:
Tuners INTEGRATED SATELLITE

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Tuners
Satellite
7.7 dB
2.175 GHz
950 MHz
3.3 V
- 20 C
+ 85 C
HVQFN-32
Reel
Brand: NXP Semiconductors
Bus Type: I2C
Gain: 60 dB
Modulation Technique: QPSK
Mounting Style: SMD/SMT
Product Type: Tuners
Factory Pack Quantity: 6000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Technology: Si
Part # Aliases: TDA8263HN/C1-T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542310000
USHTS:
8542390010
ECCN:
EAR99