TDA8035HN/C1/S1EL

NXP Semiconductors
771-TDA8035HNC1S1EL
TDA8035HN/C1/S1EL

Mfr.:

Description:
Smart Card Interface ICs Smart card interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.390

Stock:
2.390 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,15 € 11,50 €
1,03 € 25,75 €
0,845 € 84,50 €
0,737 € 184,25 €
0,698 € 349,00 €
0,535 € 535,00 €
0,533 € 2.132,00 €
0,532 € 3.910,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,11 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,11 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Smart Card Interface ICs
RoHS:  
2.7 V
5.5 V
220 mA
- 25 C
+ 85 C
450 mW
SMD/SMT
HVQFN-32
TDA8035HN
Tray
Brand: NXP Semiconductors
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 2450
Subcategory: Interface ICs
Part # Aliases: 935300494157
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99