TDA8034AT/C1,118

NXP Semiconductors
771-TDA8034AT/C1-118
TDA8034AT/C1,118

Mfr.:

Description:
Smart Card Interface ICs SMART CARD INTERFACE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Smart Card Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial, Card Interface
2.7 V
3.6 V
35 uA
- 25 C
+ 85 C
250 mW
SMD/SMT
SOIC-16
TDA8034AT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: NL
Country of Origin: NL
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935289276118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99