TDA8026ET/C3E

NXP Semiconductors
771-TDA8026ET/C3E
TDA8026ET/C3E

Mfr.:

Description:
Smart Card Interface ICs Multiple smart card slot interface

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Smart Card Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial, Card Interface
2.7 V
5.5 V
55 mA
- 25 C
+ 85 C
665 mW
SMD/SMT
TFBGA-64
TDA8026ET
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Output Type: Open Drain
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 416
Subcategory: Interface ICs
Part # Aliases: 935308635551
Unit Weight: 106,202 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.