TDA7052A/N2,112

NXP Semiconductors
771-TDA7052AN
TDA7052A/N2,112

Mfr.:

Description:
Audio Amplifiers 1W BTL MONO AMP W/VOL CTRL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
1.1 W
0.3 %
PDIP-8
8 Ohms
4.5 V
18 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain: 35.5 dB
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 7 mA
Output Current: 1.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Part # Aliases: TDA7052AN
Unit Weight: 451 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99