TDA7052/N2,112

NXP Semiconductors
Not Assigned
TDA7052/N2,112

Mfr.:

Description:
Audio Amplifiers TDA7052/DIP8/TUBE-BULK//N2

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio Amplifiers
Class-AB
1.2 W
0.2 %
PDIP-8
8 Ohms
3 V
18 V
Through Hole
Brand: NXP Semiconductors
Gain: 39 dB
Ib - Input Bias Current: 300 nA
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Output Current: 1.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Part # Aliases: TDA7052N
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542330000
USHTS:
8542330001
ECCN:
EAR99