TDA5051AT/C1,518

NXP Semiconductors
771-TDA5051ATD-T
TDA5051AT/C1,518

Mfr.:

Description:
Telecom Interface ICs HOME AUTOMATION MODM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.080

Stock:
3.080 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,38 € 6,38 €
4,98 € 49,80 €
4,72 € 118,00 €
4,37 € 437,00 €
4,21 € 1.052,50 €
Full Reel (Order in multiples of 1000)
4,04 € 4.040,00 €
3,96 € 7.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Telecom Interface ICs
RoHS:  
Modem ICs
5.25 V
4.75 V
47 mA
- 40 C
+ 100 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Product Type: Telecom Interface ICs
Series: TDA5051AT
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: 935234750518
Unit Weight: 416,110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

TDA5051A Modem IC

NXP Semiconductors TDA5051A is a Power Line Modem IC dedicated to Amplitude Shift Keying (ASK) transmission by means of a home power line network at 600 baud or 1200 baud data rate. The NXP TDA5051A operates from a single 5V supply and enables easy connection to standard microcontrollers, including the NXP LPC11xx series. TDA5051A PLM IC employs control logic that provides full digital carrier generation and shaping and a high clock rate of 6-bit digital to analog converter that provides rejection of aliasing components. This NXP power line modem IC contains a fully integrated output power stage with overload protection. The receiver employs an AGC (Automatic Gain Control), 8-bit analog to digital converter and narrowband digital baseband filtering and digital demodulator. The modulation and demodulation frequency is set by clock source from microcontroller or on-chip crystal oscillator.