TDA3664/N1,135

NXP Semiconductors
771-TDA3664/N1-T
TDA3664/N1,135

Mfr.:

Description:
LDO Voltage Regulators 5V 100MA VLDO REG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-223-4
5 V
100 mA
1 Output
Positive
30 uA
45 V
Fixed
- 40 C
+ 125 C
180 mV
Reel
Brand: NXP Semiconductors
Dropout Voltage - Max: 300 mV at 50 mA
Ib - Input Bias Current: 15 uA
Line Regulation: 50 mV
Load Regulation: 10 mV
Pd - Power Dissipation: 5 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935262195135
Unit Weight: 188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.