T4081NXE7PQB

NXP Semiconductors
841-T4081NXE7PQB
T4081NXE7PQB

Mfr.:

Description:
Microprocessors - MPU QorIQ, 64b Power, 8x 1.5GHz threads, 1.6G DDR3L, 4x10GE, crypto enabled, -40-105C, Rev 2, lo pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
641,09 € 7.693,08 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
e6500
8 Core
64 bit
1.5 GHz
FCPBGA-1932
32 kB
32 kB
975 mV to 1.025 V
T4080
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
I/O Voltage: 1.35 V, 1.5 V, 1.8 V, 2.5 V
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 2 MB
Memory Type: DDR3 SDRAM, DDR3L SDRAM
Processor Series: QorIQ Power Architecture
Product Type: Microprocessors - MPU
Factory Pack Quantity: 12
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313315557
Unit Weight: 29,212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
5A002.a.1