T2081NXE7MQB

NXP Semiconductors
841-T2081NXE7MQB
T2081NXE7MQB

Mfr.:

Description:
Microprocessors - MPU QorIQ, 64b Power Arch, 8x 1.2GHz threads, 1.6GT/s DDR3/3L, 2x10GE, crypto enabled, -40-105C, Rev 1.1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
e6500
4 Core
64 bit
1.2 GHz
FC-PBGA-780
32 kB
32 kB
1.025 V
SMD/SMT
0 C
+ 105 C
Brand: NXP Semiconductors
I/O Voltage: 1.35 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V
Interface Type: Ethernet, I2C, PCIe, SPI,UART, USB
L2 Cache Instruction / Data Memory: 2 MB
Memory Type: L1/L2 Cache
Processor Series: QorIQ
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Unit Weight: 1,556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A002
Origin Classifications
Country of Origin:
Faroe Islands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.