T1024NSE7KNA

NXP Semiconductors
841-T1024NSE7KNA
T1024NSE7KNA

Mfr.:

Description:
Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.0GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, SEC, 0 to 105C, 23x23 pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,53 € 4.891,80 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
e5500
2 Core
64 bit
1 GHz
FCPBGA-780
32 kB
32 kB
1 V
T1024
SMD/SMT
0 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 160 kB
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3L / DDR4 SDRAM
Moisture Sensitive: Yes
Processor Series: QorIQ Power Architecture
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: QorIQ
Watchdog Timers: Watchdog Timer
Part # Aliases: 935322031557
Unit Weight: 1,543 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
5A002.a.1