SVF321R3K2CKU2

NXP Semiconductors
771-SVF321R3K2CKU2
SVF321R3K2CKU2

Mfr.:

Description:
Microprocessors - MPU Vybrid R 32-bit MPU, ARM Cortex-A5 core, ARM Cortex-M4 core, QFP 176

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,59 € 38,59 €
29,84 € 298,40 €
27,51 € 687,75 €
26,45 € 3.174,00 €
25,94 € 7.263,20 €
520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ARM Cortex A5, ARM Cortex M4
2 Core
32 bit
266 MHz
LQFP-176
16 kB, 32 kB
16 kB, 32 kB
3.3 V
VF3xxR
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 1.5 MB
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, I2C, SCI, SPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3 DRAM, LPDDR2 DRAM, SRAM
Moisture Sensitive: Yes
Processor Series: VF3xxR
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Tradename: Vybird
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316453557
Unit Weight: 1,867 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.