SPC5743PGK1AMMM9

NXP Semiconductors
841-SPC5743PGK1AMMM9
SPC5743PGK1AMMM9

Mfr.:

Description:
32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual core Power Arch, 2MB Flash, 256K RAM FlexR+Ethernet, 200MHz, -40/+125degC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 760   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,74 € 12.722,40 €
2.280 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
MPC574xP
SMD/SMT
MAPBGA-257
e200z4
2 MB
256 kB
32 bit
12 bit
200 MHz
3.15 V
3.6 V
- 40 C
+ 135 C
AEC-Q100
Tray
Analogue Supply Voltage: 3.15 V to 5.5 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: SRAM
Interface Type: CAN, LIN, SPI
Number of ADC Channels: 64 Channel
Operating Supply Voltage: 3.15 V to 3.6 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 760
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313072557
Unit Weight: 407,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2