SPC5743PFK1AMLQ9

NXP Semiconductors
841-SPC5743PFK1AMLQ9
SPC5743PFK1AMLQ9

Mfr.:

Description:
32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.0MB Flash, 256kB SRAM, LQFP 144, 1 x FlexRay, -40 C to +125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,16 € 23,16 €
18,54 € 185,40 €
17,39 € 434,75 €
16,12 € 1.612,00 €
15,51 € 4.653,00 €
14,73 € 8.838,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC574xP
SMD/SMT
LQFP-144
e200z4
2 MB
256 kB
32 bit
4 x 12 bit
200 MHz
79 I/O
3.15 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Tray
Analogue Supply Voltage: 3.15 V to 5.5 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: SRAM
Interface Type: Ethernet, FlexCAN, FlexRay, LINFlexD, SPI
Number of ADC Channels: 4 x 16 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.15 V to 3.6 V
Processor Series: SPC5744P
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935331236557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2