SPC5742PK1MLQ5

NXP Semiconductors
841-SPC5742PK1MLQ5
SPC5742PK1MLQ5

Mfr.:

Description:
32-bit Microcontrollers - MCU 1.5MB NVM, 2 x e200Z4 cores, 150MHz, 192K SRAM, 4 x ADC, 2 x PWM, 2 x SENT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MPC5742P
SMD/SMT
LQFP-144
e200z4
1.5 MB
192 kB
32 bit
12 bit
150 MHz
79 I/O
3.15 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
I/O Voltage: 3.3 V
Interface Type: CAN, LIN, SPI
Number of ADC Channels: 38 Channel
Processor Series: SPC5742P
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935315421557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.