SPC5742PK1AMLQ8R

NXP Semiconductors
841-SPC5742PK1AMLQ8R
SPC5742PK1AMLQ8R

Mfr.:

Description:
32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, -40 C to +125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,61 € 20,61 €
16,51 € 165,10 €
15,48 € 387,00 €
14,35 € 1.435,00 €
13,81 € 3.452,50 €
Full Reel (Order in multiples of 500)
12,97 € 6.485,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
19,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC574xP
SMD/SMT
LQFP-144
e200z4
1.5 MB
192 kB
32 bit
4 x 12 bit
180 MHz
79 I/O
3.15 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: SRAM
Interface Type: Ethernet, FlexCAN, FlexRay, LINFlexD, SPI
Number of ADC Channels: 4 x 16 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.15 V to 3.6 V
Processor Series: SPC5744P
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316309528
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2