SPC5674KF0VMS2R

NXP Semiconductors
841-SPC5674KF0VMS2R
SPC5674KF0VMS2R

Mfr.:

Description:
32-bit Microcontrollers - MCU 1.5M Flash,384K SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
33,76 € 25.320,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC567xK
SMD/SMT
BGA-473
e200z7d
2 MB
512 kB
32 bit
12 bit
180 MHz
1.8 V
3.3 V
- 40 C
+ 105 C
AEC-Q100
Reel
Analogue Supply Voltage: 3.3 V/5 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Processor Series: MPC567xK
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 750
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935319832518
Unit Weight: 1,623 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.