SPC5673FAMVY2

NXP Semiconductors
771-SPC5673FAMVY2
SPC5673FAMVY2

Mfr.:

Description:
32-bit Microcontrollers - MCU 3M FLASH, 256K RAM, z7, 200Mhz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,40 € 75,40 €
62,67 € 626,70 €
59,48 € 1.487,00 €
53,22 € 6.386,40 €
280 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC5674F
SMD/SMT
BGA-516
e200z7
3 MB
192 kB
32 bit
12 bit
200 MHz
1.14 V
1.32 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 64 Channel
Operating Supply Voltage: 1.2 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935404772557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2