SPC5668EK0VMG

NXP Semiconductors
841-SPC5668EK0VMG
SPC5668EK0VMG

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT,2M NVM,GATEWAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,08 € 14.436,00 €
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC5668G
SMD/SMT
MAPBGA-208
e200z650
2 MB
128 kB
32 bit
10 bit
116 MHz
32 I/O
1.08 V
1.32 V
- 40 C
+ 105 C
AEC-Q100
Tray
Analogue Supply Voltage: 5.5 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: SRAM
Interface Type: I2C, SCI
Moisture Sensitive: Yes
Number of ADC Channels: 64 Channel
Processor Series: MPC5668x
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316332557
Unit Weight: 829 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2