SPC5644BAMLU8

NXP Semiconductors
771-SPC5644BAMLU8
SPC5644BAMLU8

Mfr.:

Description:
32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,14 € 5.228,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC564xB
SMD/SMT
LQFP-176
e200z4d
1.5 MB
128 kB
32 bit
10 bit, 12 bit
80 MHz
147 I/O
3 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SPI
Number of ADC Channels: 70 Channel
Number of Timers/Counters: 1 x 16 bit
Operating Supply Voltage: 3 V to 3.6 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935346736557
Unit Weight: 1,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.