SPC5643LFF2MLL6

NXP Semiconductors
841-SPC5643LFF2MLL6
SPC5643LFF2MLL6

Mfr.:

Description:
32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100
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
16 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,48 € 7.866,00 €
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC564xL
SMD/SMT
LQFP-100
e200z4d
1 MB
128 kB
32 bit
12 bit
64 MHz
3 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Tray
Analogue Supply Voltage: 4.5 V to 5.5 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, GPIO, SPI, UART
Number of ADC Channels: 32 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.3 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323282557
Unit Weight: 685,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2