SPC5642AF2MLU1

NXP Semiconductors
841-SPC5642AF2MLU1
SPC5642AF2MLU1

Mfr.:

Description:
32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 150MHz, -40/+125degC, Automotive Grade, QFP 176

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,70 € 38,70 €
31,60 € 316,00 €
29,82 € 745,50 €
25,60 € 2.560,00 €
25,09 € 5.018,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC564xA
SMD/SMT
LQFP-176
e200z4
2 MB
128 kB
32 bit
2 x 12 bit
150 MHz
83 I/O
5 V
5 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Part # Aliases: 935312872557
Unit Weight: 1,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.