SPC5634MF2MLU80

NXP Semiconductors
841-SPC5634MF2MLU80
SPC5634MF2MLU80

Mfr.:

Description:
32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
40
Expected 6/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,57 € 33,57 €
27,01 € 270,10 €
25,38 € 634,50 €
23,07 € 2.768,40 €
22,48 € 6.294,40 €
22,20 € 11.544,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC563xM
SMD/SMT
LQFP-176
e200z3
1.5 MB
94 kB
32 bit
12 bit
80 MHz
1.14 V
1.32 V
- 40 C
+ 150 C
AEC-Q100
Tray
Analogue Supply Voltage: 5.25 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
I/O Voltage: 5.25 V
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935311903557
Unit Weight: 1,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.