SPC5633MF1MLQ40

NXP Semiconductors
841-SPC5633MF1MLQ40
SPC5633MF1MLQ40

Mfr.:

Description:
32-bit Microcontrollers - MCU 1MFlash,64KRAM e200z33

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 963,60 €
15,73 € 1.887,60 €
15,53 € 4.659,00 €
15,41 € 8.321,40 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC563xM
SMD/SMT
LQFP-144
e200z3
1 MB
32 kB
32 bit
80 MHz
3 V
5.25 V
- 40 C
+ 150 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Processor Series: MPC5633M
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Part # Aliases: 935321542557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2