SPC5606SF2VLU6R

NXP Semiconductors
841-SPC5606SF2VLU6R
SPC5606SF2VLU6R

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT 1MFLASH 48KRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
24,02 € 12.010,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC560xS
SMD/SMT
LQFP-176
e200z0h
1 MB
48 kB
32 bit
10 bit
64 MHz
133 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Reel
Analogue Supply Voltage: 3.6 V, 5.5 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: Parallel
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: MPC5606S
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310696528
Unit Weight: 1,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.