SPC5605BF1MLL6R

NXP Semiconductors
841-SPC5605BF1MLL6R
SPC5605BF1MLL6R

Mfr.:

Description:
32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,00 € 26,00 €
20,82 € 208,20 €
19,52 € 488,00 €
18,10 € 1.810,00 €
17,42 € 4.355,00 €
17,02 € 8.510,00 €
Full Reel (Order in multiples of 1000)
17,00 € 17.000,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC560xB
SMD/SMT
LQFP-100
e200z0h
768 kB
64 kB
32 bit
10 bit, 12 bit
64 MHz
77 I/O
3 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 64 kB
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 50 Channel
Number of Timers/Counters: 1 x 16 bit
Operating Supply Voltage: 3.3 V, 5.5 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310661528
Unit Weight: 685,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.