SPC5601DF1MLH4

NXP Semiconductors
841-SPC5601DF1MLH4
SPC5601DF1MLH4

Mfr.:

Description:
32-bit Microcontrollers - MCU 32bit 64k Flash 64LD F/G

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC560xB
SMD/SMT
LQFP-64
e200z0h
128 kB
12 kB
32 bit
12 bit
48 MHz
45 I/O
3 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
Interface Type: CAN , GPIO, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 1 x 16 bit
Operating Supply Voltage: 3.3 V, 5 V
Processor Series: MPC5601D
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935325609557
Unit Weight: 363,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.